Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

RGC0603FTD30K1 | |
|---|---|
DigiKey Part Number | RGC0603FTD30K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603FTD30K1 |
Description | RES 30.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTD30K1 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0603FG30K1 | Stackpole Electronics Inc | 35,173 | RMCF0603FG30K1CT-ND | ¥0.83000 | Direct |
| RMCF0603FT30K1 | Stackpole Electronics Inc | 155,295 | RMCF0603FT30K1CT-ND | ¥0.83000 | Direct |
| CRCW060330K1FKEA | Vishay Dale | 8,223 | 541-30.1KHCT-ND | ¥0.83000 | Direct |
| CRCW060330K1FKEB | Vishay Dale | 18,313 | 541-CRCW060330K1FKEBCT-ND | ¥0.83000 | Direct |
| CRCW060330K1FKEC | Vishay Dale | 0 | CRCW060330K1FKEC-ND | ¥0.03881 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.09351 | ¥467.55 |








