Direct
Direct
Similar
Similar
Similar
Similar

RGC0402FTD499K | |
|---|---|
DigiKey Part Number | RGC0402FTD499K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD499K |
Description | RES 499K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD499K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4993GLF | Bourns Inc. | 76,589 | CR0402-FX-4993GLFCT-ND | ¥0.83000 | Direct |
| CRCW0402499KFKTD | Vishay Dale | 52,395 | 541-2961-1-ND | ¥1.41000 | Direct |
| AC0402FR-07499KL | YAGEO | 136,780 | YAG5299CT-ND | ¥0.83000 | Similar |
| AR0402FR-07499KL | YAGEO | 0 | AR0402FR-07499KL-ND | ¥0.46423 | Similar |
| RC0402FR-07499KL | YAGEO | 361,923 | 311-499KLRCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08521 | ¥852.10 |






