RGC0402FTD47K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5,364
Unit Price: ¥0.83000
Datasheet

Direct


Vishay Dale
In Stock: 22,250
Unit Price: ¥1.41000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 52,194
Unit Price: ¥0.83000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Similar


YAGEO
In Stock: 12,960
Unit Price: ¥0.83000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 562,969
Unit Price: ¥0.83000
Datasheet

Similar


YAGEO
In Stock: 927,276
Unit Price: ¥0.83000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥0.04656
Datasheet
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402FTD47K0

DigiKey Part Number
RGC0402FTD47K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC0402FTD47K0
Description
RES 47K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402FTD47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-4702GLFBourns Inc.5,364CR0402-FX-4702GLFCT-ND¥0.83000Direct
CRCW040247K0FKTDVishay Dale22,250541-CRCW040247K0FKTDCT-ND¥1.41000Direct
CRG0402F47KTE Connectivity Passive Product52,1941712-CRG0402F47KCT-ND¥0.83000Direct
AC0402FR-0747KLYAGEO0YAG3490CT-ND¥0.83000Similar
AF0402FR-0747KLYAGEO12,96013-AF0402FR-0747KLCT-ND¥0.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.08521¥852.10
Manufacturers Standard Package