
RGC0402FTD10K0 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD10K0TR-ND - Tape & Reel (TR) 738-RGC0402FTD10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD10K0 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1002GLF | Bourns Inc. | 2,634,236 | CR0402-FX-1002GLFCT-ND | ¥0.83000 | Direct |
| CRCW040210K0FKTE | Vishay Dale | 98,517 | 541-CRCW040210K0FKTECT-ND | ¥1.49000 | Direct |
| CRG0402F10K | TE Connectivity Passive Product | 284,999 | A121528CT-ND | ¥0.83000 | Direct |
| AF0402FR-0710KL | YAGEO | 60,018 | 13-AF0402FR-0710KLCT-ND | ¥0.83000 | Similar |
| AR0402FR-0710KL | YAGEO | 19,870 | 13-AR0402FR-0710KLCT-ND | ¥2.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.41300 | ¥4.13 |
| 25 | ¥0.31080 | ¥7.77 |
| 50 | ¥0.25800 | ¥12.90 |
| 100 | ¥0.21500 | ¥21.50 |
| 250 | ¥0.17268 | ¥43.17 |
| 500 | ¥0.14852 | ¥74.26 |
| 1,000 | ¥0.12950 | ¥129.50 |
| 5,000 | ¥0.09912 | ¥495.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.09031 | ¥903.10 |
| 20,000 | ¥0.08333 | ¥1,666.60 |
| 30,000 | ¥0.07993 | ¥2,397.90 |
| 50,000 | ¥0.07624 | ¥3,812.00 |
| 70,000 | ¥0.07414 | ¥5,189.80 |
| 100,000 | ¥0.07214 | ¥7,214.00 |

