
KAL50JBR500 | |
|---|---|
DigiKey Part Number | 738-KAL50JBR500-ND |
Manufacturer | |
Manufacturer Product Number | KAL50JBR500 |
Description | RES CHAS MNT 0.5 OHM 5% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL50JBR500 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 mOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±5% | Height - Seated (Max) 0.641" (16.28mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.26000 | ¥53.26 |
| 10 | ¥36.36300 | ¥363.63 |
| 25 | ¥31.79320 | ¥794.83 |
| 50 | ¥28.93180 | ¥1,446.59 |
| 125 | ¥25.79576 | ¥3,224.47 |
| 250 | ¥23.83412 | ¥5,958.53 |
| 500 | ¥22.16756 | ¥11,083.78 |
| 1,000 | ¥20.75240 | ¥20,752.40 |



