
KAL25FB3R00 | |
|---|---|
DigiKey Part Number | KAL25FB3R00-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB3R00 |
Description | RES CHAS MNT 3 OHM 1% 25W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB3R00 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH0253R000FE02 | Vishay Dale | 7 | RHRC-3.0-ND | ¥92.21000 | Direct |
| TMC0253R000FE02 | Vishay Dale | 28 | TMC25-3.0-ND | ¥385.30000 | Direct |
| UAL25-3RF8 | Riedon products by Bourns | 176 | 696-1500-ND | ¥52.02000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥29.32500 | ¥293.25 |
| 25 | ¥25.57080 | ¥639.27 |
| 50 | ¥23.21880 | ¥1,160.94 |
| 100 | ¥21.21920 | ¥2,121.92 |
| 250 | ¥19.02892 | ¥4,757.23 |
| 500 | ¥17.65892 | ¥8,829.46 |
| 1,000 | ¥16.49525 | ¥16,495.25 |
| 5,000 | ¥14.47249 | ¥72,362.45 |




