
HVA05FA100M | |
|---|---|
DigiKey Part Number | HVA05FA100MCT-ND - Cut Tape (CT) HVA05FA100MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVA05FA100M |
Description | RES 100M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial High Voltage Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HVA05FA100M Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.098" Dia x 0.236" L (2.50mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥2.87800 | ¥71.95 |
| 50 | ¥2.55880 | ¥127.94 |
| 100 | ¥2.28910 | ¥228.91 |
| 250 | ¥1.99272 | ¥498.18 |
| 500 | ¥1.80750 | ¥903.75 |
| 1,000 | ¥1.64978 | ¥1,649.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.51577 | ¥3,031.54 |
| 4,000 | ¥1.40191 | ¥5,607.64 |
| 6,000 | ¥1.34345 | ¥8,060.70 |
| 10,000 | ¥1.27730 | ¥12,773.00 |
| 14,000 | ¥1.23788 | ¥17,330.32 |
| 20,000 | ¥1.19937 | ¥23,987.40 |

