3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
EWT SERIES 19.1x165mm

EWT100JB3R00

DigiKey Part Number
738-EWT100JB3R00-ND
Manufacturer
Manufacturer Product Number
EWT100JB3R00
Description
RES CHAS MNT 3 OHM 5% 100W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
EWT100JB3R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Proof, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
3 Ohms
Size / Dimension
0.752" Dia x 6.496" L (19.10mm x 165.00mm)
Tolerance
±5%
Lead Style
Tab
Power (Watts)
100W
Package / Case
Radial, Tubular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥225.19000¥225.19
10¥160.72700¥1,607.27
25¥143.30920¥3,582.73
50¥132.41260¥6,620.63
100¥123.15510¥12,315.51
250¥113.02272¥28,255.68
500¥106.68792¥53,343.96
Manufacturers Standard Package