


EWT100JB2K00 | |
|---|---|
DigiKey Part Number | 738-EWT100JB2K00-ND |
Manufacturer | |
Manufacturer Product Number | EWT100JB2K00 |
Description | RES CHAS MNT 2K OHM 5% 100W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | EWT100JB2K00 Models |
Category | Composition Wirewound |
Mfr | Operating Temperature -55°C ~ 350°C |
Series | Features Flame Proof, Safety |
Packaging Bulk | Coating, Housing Type Vitreous Enamel Coated |
Part Status Active | Mounting Feature Brackets (not included) |
Resistance 2 kOhms | Size / Dimension 0.752" Dia x 6.496" L (19.10mm x 165.00mm) |
Tolerance ±5% | Lead Style Tab |
Power (Watts) 100W | Package / Case Radial, Tubular |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.19000 | ¥225.19 |
| 10 | ¥160.72700 | ¥1,607.27 |
| 25 | ¥143.30920 | ¥3,582.73 |
| 50 | ¥132.41260 | ¥6,620.63 |
| 100 | ¥123.15510 | ¥12,315.51 |
| 250 | ¥113.02272 | ¥28,255.68 |
| 500 | ¥106.68792 | ¥53,343.96 |

