5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRF1206FT5L00

DigiKey Part Number
CSRF1206FT5L00TR-ND - Tape & Reel (TR)
CSRF1206FT5L00CT-ND - Cut Tape (CT)
CSRF1206FT5L00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRF1206FT5L00
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CSRF1206FT5L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136,618
Factory Stock: 85,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.18400¥31.84
25¥2.70600¥67.65
50¥2.40820¥120.41
100¥2.15270¥215.27
250¥1.87332¥468.33
500¥1.69816¥849.08
1,000¥1.54938¥1,549.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.28446¥6,422.30
10,000¥1.19786¥11,978.60
15,000¥1.15338¥17,300.70
25,000¥1.10308¥27,577.00
35,000¥1.07311¥37,558.85
50,000¥1.04383¥52,191.50
Manufacturers Standard Package