
CSR1206FKR500 | |
|---|---|
DigiKey Part Number | CSR1206FKR500TR-ND - Tape & Reel (TR) CSR1206FKR500CT-ND - Cut Tape (CT) CSR1206FKR500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FKR500 |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FKR500 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE1206R500FKEA | Vishay Dale | 52,825 | 541-4389-1-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.01700 | ¥10.17 |
| 25 | ¥0.85360 | ¥21.34 |
| 50 | ¥0.75260 | ¥37.63 |
| 100 | ¥0.66660 | ¥66.66 |
| 250 | ¥0.57228 | ¥143.07 |
| 500 | ¥0.51290 | ¥256.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.46254 | ¥462.54 |
| 2,000 | ¥0.41962 | ¥839.24 |
| 3,000 | ¥0.39759 | ¥1,192.77 |
| 5,000 | ¥0.37265 | ¥1,863.25 |
| 7,000 | ¥0.35777 | ¥2,504.39 |
| 10,000 | ¥0.34324 | ¥3,432.40 |


