
CSR1206FK25L0 | |
|---|---|
DigiKey Part Number | CSR1206FK25L0TR-ND - Tape & Reel (TR) CSR1206FK25L0CT-ND - Cut Tape (CT) CSR1206FK25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FK25L0 |
Description | RES 0.025 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FK25L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.00800 | ¥50.20 |
| 50 | ¥1.78300 | ¥89.15 |
| 100 | ¥1.58950 | ¥158.95 |
| 250 | ¥1.37780 | ¥344.45 |
| 500 | ¥1.24546 | ¥622.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.13274 | ¥1,132.74 |
| 2,000 | ¥1.03702 | ¥2,074.04 |
| 3,000 | ¥0.98780 | ¥2,963.40 |
| 5,000 | ¥0.93213 | ¥4,660.65 |
| 7,000 | ¥0.89896 | ¥6,292.72 |
| 10,000 | ¥0.86654 | ¥8,665.40 |


