
CFM12JT330R | |
|---|---|
DigiKey Part Number | S330HTR-ND - Tape & Reel (TR) S330HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFM12JT330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT330R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient 0/ -400ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.26500 | ¥2.65 |
| 25 | ¥0.21840 | ¥5.46 |
| 50 | ¥0.19180 | ¥9.59 |
| 100 | ¥0.16790 | ¥16.79 |
| 250 | ¥0.14224 | ¥35.56 |
| 500 | ¥0.12586 | ¥62.93 |
| 1,000 | ¥0.11206 | ¥112.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.08739 | ¥436.95 |
| 10,000 | ¥0.07931 | ¥793.10 |
| 15,000 | ¥0.07514 | ¥1,127.10 |
| 25,000 | ¥0.07044 | ¥1,761.00 |
| 35,000 | ¥0.06763 | ¥2,367.05 |
| 50,000 | ¥0.06489 | ¥3,244.50 |

