
CF14JT470R | |
|---|---|
DigiKey Part Number | CF14JT470RTR-ND - Tape & Reel (TR) CF14JT470RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT470R |
Description | RES 470 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT470R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR16J470R | TE Connectivity Passive Product | 14,516 | A105933CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.22300 | ¥2.23 |
| 25 | ¥0.18840 | ¥4.71 |
| 50 | ¥0.16380 | ¥8.19 |
| 100 | ¥0.14390 | ¥14.39 |
| 250 | ¥0.12140 | ¥30.35 |
| 500 | ¥0.10734 | ¥53.67 |
| 1,000 | ¥0.09535 | ¥95.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.07411 | ¥370.55 |
| 10,000 | ¥0.06713 | ¥671.30 |
| 15,000 | ¥0.06356 | ¥953.40 |
| 25,000 | ¥0.05950 | ¥1,487.50 |
| 35,000 | ¥0.05708 | ¥1,997.80 |
| 50,000 | ¥0.05472 | ¥2,736.00 |

