330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT330R

DigiKey Part Number
CF14JT330RTR-ND - Tape & Reel (TR)
CF14JT330RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT330R
Description
RES 330 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR16J330RTE Connectivity Passive Product19,631A129436CT-ND¥0.83000Similar
In-Stock: 79,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.22300¥2.23
25¥0.18840¥4.71
50¥0.16380¥8.19
100¥0.14390¥14.39
250¥0.12140¥30.35
500¥0.10734¥53.67
1,000¥0.09535¥95.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.07411¥370.55
10,000¥0.06713¥671.30
15,000¥0.06356¥953.40
25,000¥0.05950¥1,487.50
35,000¥0.05708¥1,997.80
50,000¥0.05472¥2,736.00
Manufacturers Standard Package