
CF12JT330R | |
|---|---|
DigiKey Part Number | CF12JT330RTR-ND - Tape & Reel (TR) CF12JT330RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT330R |
Description | RES 330 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT330R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.30600 | ¥3.06 |
| 25 | ¥0.25480 | ¥6.37 |
| 50 | ¥0.22160 | ¥11.08 |
| 100 | ¥0.19520 | ¥19.52 |
| 250 | ¥0.16508 | ¥41.27 |
| 500 | ¥0.14638 | ¥73.19 |
| 1,000 | ¥0.13041 | ¥130.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.10200 | ¥510.00 |
| 10,000 | ¥0.09270 | ¥927.00 |
| 15,000 | ¥0.08792 | ¥1,318.80 |
| 25,000 | ¥0.08252 | ¥2,063.00 |
| 35,000 | ¥0.07929 | ¥2,775.15 |
| 50,000 | ¥0.07614 | ¥3,807.00 |

