Oxygen Sensor 4mA ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXY-FLEX-1-H

DigiKey Part Number
1921-1038-ND
Manufacturer
Manufacturer Product Number
OXY-FLEX-1-H
Description
SENSOR OXYGEN 4MA-20MA OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Oxygen Sensor 4mA ~ 20mA
Product Attributes
Filter Similar Products
Category
Accuracy
±1%
Manufacturer
SST Sensing Ltd.
Output
4mA ~ 20mA
Series
Operating Temperature
-10°C ~ 85°C
Packaging
Bulk
Voltage - Supply
24V
Part Status
Active
Current - Supply
500mA
Type
Oxygen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10,729.41000¥10,729.41
Manufacturers Standard Package