DC Motor Servomotor 1412 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROB-27479

DigiKey Part Number
1568-ROB-27479-ND
Manufacturer
Manufacturer Product Number
ROB-27479
Description
GIMBAL SERVO MOTOR - 12V, 467RPM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Servomotor 1412 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
SparkFun Electronics
RPM
1412 RPM
Packaging
Bulk
Torque - Rated (oz-in / mNm)
12.74 / 90
Part Status
Active
Size / Dimension
Round - 1.575" Dia (40.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,365.03000¥1,365.03
Manufacturers Standard Package