



GPS-28929 | |
|---|---|
DigiKey Part Number | 1568-GPS-28929-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28929 |
Description | GNSS FLEX MOD LG290P PHAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LG290P GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Wireless (RF/RFID) Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LG290P |
Manufacturer SparkFun Electronics | Contents Board(s), Cable(s), Header(s), Accessories |
Packaging Bulk | Interconnect System Qwiic, Raspberry Pi HAT (40 pin) |
Part Status Active | Note U.FL Antenna(s) Not Included |
Platform Raspberry Pi | Secondary Attributes UART Interface(s) |
Type Wireless (RF/RFID) | Base Product Number |
Function GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,565.08000 | ¥1,565.08 |




