
GPS-28731 | |
|---|---|
DigiKey Part Number | 1568-GPS-28731-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28731 |
Description | MOSIAC-T TIMING GNSS BREAKOUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | mosaic-T - GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) Navigation Evaluation Board |
Category | Antenna Type SMA Antenna(s) Not Included |
Manufacturer SparkFun Electronics | Utilized IC / Part mosaic-T |
Packaging Bulk | RF Type GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, SBAS, QZSS) | Base Product Number |
Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8,294.23000 | ¥8,294.23 |


