Display Modules - LED Character and Numeric Pink 14-Segment, Alphanumeric 4 Character Common Anode 2.7V ~ 3.6V 20mA 0.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm) 16-DIP (0.478", 12.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-21214

DigiKey Part Number
1568-COM-21214-ND
Manufacturer
Manufacturer Product Number
COM-21214
Description
14-SEGMENT ALPHANUMERIC DISPLAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Pink 14-Segment, Alphanumeric 4 Character Common Anode 2.7V ~ 3.6V 20mA 0.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm) 16-DIP (0.478", 12.15mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Pink
Manufacturer
SparkFun Electronics
Voltage - Forward (Vf) (Typ)
2.7V ~ 3.6V
Packaging
Bulk
Current - Test
20mA
Part Status
Active
Millicandela Rating
65mcd ~ 70mcd
Number of Characters
4
Wavelength - Peak
380nm
Size / Dimension
0.630" H x 1.575" W x 0.315" D (16.00mm x 40.00mm x 8.00mm)
Power Dissipation (Max)
70mW
Digit/Alpha Size
0.47" (11.85mm)
Package / Case
16-DIP (0.478", 12.15mm)
Display Type
14-Segment, Alphanumeric
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.27000¥30.27
Manufacturers Standard Package