USB 2.0 Cable C Male to C Male 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24060

DigiKey Part Number
1568-24060-ND
Manufacturer
Manufacturer Product Number
24060
Description
USB-C TO USB-C SILICONE POWER CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 9.84' (3.00m) Unshielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
30 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Red
Length
9.84' (3.00m)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.37000¥103.37
Manufacturers Standard Package