
23616 | |
|---|---|
DigiKey Part Number | 1568-23616-ND |
Manufacturer | |
Manufacturer Product Number | 23616 |
Description | RASPBERRY PI 5 BASIC KIT - 4GB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 4GB/4GB RAM ARM® Cortex®-A76 |
Category | Expansion Site/Bus PCI Express |
Manufacturer SparkFun Electronics | RAM Capacity/Installed 4GB/4GB |
Packaging Retail Package | Storage Interface MicroSD |
Part Status Active | Video Outputs HDMI |
Core Processor ARM® Cortex®-A76 | Watchdog Timer No |
Speed 2.4GHz | Contents 64GB microSD Card, HDMI Cable, Power Supply |
Number of Cores 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,084.05000 | ¥1,084.05 |






