
23518 | |
|---|---|
DigiKey Part Number | 1568-23518-ND |
Manufacturer | |
Manufacturer Product Number | 23518 |
Description | QWIIC MINI UV SENSOR AS7331 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AS7331 Ultraviolet (UV) Sensor Qwiic Platform Evaluation Expansion Board |
Category | Utilized IC / Part AS7331 |
Manufacturer SparkFun Electronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Primary Attributes (260, 300, 360)nm |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Ultraviolet (UV) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥276.05000 | ¥276.05 |







