
22639 | |
|---|---|
DigiKey Part Number | 1568-22639-ND |
Manufacturer | |
Manufacturer Product Number | 22639 |
Description | SPARKFUN MINI TRISTIMULUS COLOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT4048DTSR Color Sensor Qwiic Platform Evaluation Expansion Board |
Category | Type Sensor |
Manufacturer SparkFun Electronics | Function Color |
Packaging Box | Utilized IC / Part OPT4048DTSR |
Part Status Active | Contents Board(s) |
Platform Qwiic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.96000 | ¥102.96 |










