
21740 | |
|---|---|
DigiKey Part Number | 1568-21740-ND |
Manufacturer | |
Manufacturer Product Number | 21740 |
Description | COAX CBL SMA TO TNC 32.8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-58 393.7" (10.0m) 32.8' |
Category | 2nd Connector TNC Plug |
Manufacturer SparkFun Electronics | 2nd Contact Gender Male |
Packaging Box | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 393.7" (10.0m) 32.8' |
Style SMA to TNC | Cable Type RG-58 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥390.52000 | ¥390.52 |




