EFR32MG24, MGM240P Mighty Gecko 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20270

DigiKey Part Number
1568-20270-ND
Manufacturer
Manufacturer Product Number
20270
Description
THING PLUS MATTER MGM240P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EFR32MG24, MGM240P Mighty Gecko 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
SparkFun Electronics
Antenna Type
PCB Trace Antenna(s) On-Board
Series
Utilized IC / Part
EFR32MG24, MGM240P
Packaging
Bulk
RF Type
802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 5.x (BLE)
Function
Transceiver
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥250.68000¥250.68
Manufacturers Standard Package