
19513 | |
|---|---|
DigiKey Part Number | 1568-19513-ND |
Manufacturer | |
Manufacturer Product Number | 19513 |
Description | SENSOR - FINGERPRINT UART |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fingerprint Sensor UART Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Fingerprint | |
Output Type | UART | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥480.04000 | ¥480.04 |


