
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16841 | |
---|---|
DigiKey Part Number | 1568-16841-ND |
Manufacturer | |
Manufacturer Product Number | 16841 |
Description | SPARKFUN QWIIC STARTER KIT FOR R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Breakout Board SparkFun's Qwiic Starter Kit |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Breakout Board | |
Interconnect System | SparkFun's Qwiic | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Projects | Qwiic Kit for Raspberry Pi V2 Hookup Guide |
Getting Started Guide | Qwiic Kit for Raspberry Pi Hookup Guide |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
In-Stock: 2
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥529.81000 | ¥529.81 |
Additional Resources
Attribute | Description |
---|---|
Other Names | 1568-KIT-16841 1568-16841 1568-KIT-16841-ND KIT-16841 |
Manufacturer Standard Package | 1 |