ATSAMD51 MicroMod SAMD51 Processor SAM D ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAMD51 MicroMod SAMD51 Processor SAM D ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
DEV-16791_bottom

16791

DigiKey Part Number
1568-16791-ND
Manufacturer
Manufacturer Product Number
16791
Description
MICROMOD SAMD51 PROCESSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ATSAMD51 MicroMod SAMD51 Processor SAM D ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
ATSAMD51
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
MicroMod M.2
Suggested Programming Environment
-
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.78000¥169.78
Manufacturers Standard Package