


16401 | |
|---|---|
DigiKey Part Number | 1568-16401-ND |
Manufacturer | |
Manufacturer Product Number | 16401 |
Description | MICROMOD ARTEMIS PROCESSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Apollo3 Blue MicroMod Artemis Processor - ARM® Cortex®-M4F MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | Apollo3 Blue | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | MicroMod M.2 | |
Suggested Programming Environment | TensorFlow Lite | |
Note | - | |
Antenna Type | Chip Antenna(s) On-Board | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.60000 | ¥163.60 |


