4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15900

DigiKey Part Number
1568-15900-ND
Manufacturer
Manufacturer Product Number
15900
Description
LATCH TERMINALS - 5MM PITCH 4POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
250 V
Manufacturer
SparkFun Electronics
Wire Gauge
18-22 AWG
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Features
Lever Actuated
Positions Per Level
4
Color
Green
Pitch
0.197" (5.00mm)
Operating Temperature
-55°C ~ 100°C
Mating Orientation
Horizontal with Board
Housing Material
Polybutylene Terephthalate (PBT)
Current
11 A
Contact Material - Plating
Brass - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.71000¥16.71
Manufacturers Standard Package