



15574 | |
|---|---|
DigiKey Part Number | 1568-15574-ND |
Manufacturer | |
Manufacturer Product Number | 15574 |
Description | SPARKFUN THING PLUS - ARTEMIS |
Customer Reference | |
Detailed Description | Apollo3 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part Apollo3 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15444 | SparkFun Electronics | 18 | 1568-15444-ND | ¥223.37000 | Similar |


