



15484 | |
|---|---|
DigiKey Part Number | 1568-15484-ND |
Manufacturer | |
Manufacturer Product Number | 15484 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 15484 Models |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces ADC, I2C, I2S, PDM, SPI, UART |
Packaging Tray | Antenna Type Integrated, Trace |
Part Status Active | Memory Size 1MB Flash, 384kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.75V ~ 3.6V |
RF Family/Standard Bluetooth | Current - Receiving 3mA |
Protocol | Current - Transmitting 3mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Power - Output 4dBm | Package / Case Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.30000 | ¥92.30 |

