



15443 | |
|---|---|
DigiKey Part Number | 1568-15443-ND |
Manufacturer | |
Manufacturer Product Number | 15443 |
Description | REDBOARD ARTEMIS NANO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Apollo3 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part Apollo3 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.87000 | ¥196.87 |



