
14646 | |
|---|---|
DigiKey Part Number | 1568-14646-ND |
Manufacturer | |
Manufacturer Product Number | 14646 |
Description | ADDRESS LED MATRIX RGB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1024 (32 x 32) LED Matrix Red, Green, Blue (RGB) 190.50mm L x 190.50mm W |
Datasheet | Datasheet |
Category | Number of LEDs 1024 (32 x 32) |
Manufacturer SparkFun Electronics | Color Red, Green, Blue (RGB) |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Size / Dimension 190.50mm L x 190.50mm W |
Configuration Matrix |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥462.29000 | ¥462.29 |


