



14351 | |
|---|---|
DigiKey Part Number | 1568-14351-ND |
Manufacturer | |
Manufacturer Product Number | 14351 |
Description | QWIIC SPECTRAL SENSOR BRD AS7263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AS7263 Light Sensor Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | AS7263 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥280.75000 | ¥280.75 |





