



14276 | |
|---|---|
DigiKey Part Number | 1568-14276-ND |
Manufacturer | |
Manufacturer Product Number | 14276 |
Description | CABLE A RCPT TO MCR B PLUG 0.41' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable A Female to Micro B Male 0.41' (125.0mm) Unshielded |
Datasheet | Datasheet |
Category | Length 0.41' (125.0mm) |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Configuration | Features Data Transfer and Charge |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |

