Similar

14271 | |
|---|---|
DigiKey Part Number | 1568-14271-ND |
Manufacturer | |
Manufacturer Product Number | 14271 |
Description | MULTIMEDIA WIRELESS KEYBOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB (Wireless) 83 Key Keyboard (Wireless) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Keyboard (Wireless) | |
Number of Keys | 83 | |
Interface | USB (Wireless) | |
Features | Touchpad | |
Color | - | |
Size / Dimension | 12.400" L x 4.800" W x 0.700" H (315.00mm x 121.90mm x 17.80mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.44000 | ¥258.44 |




