




14055 | |
|---|---|
DigiKey Part Number | 1568-14055-ND |
Manufacturer | |
Manufacturer Product Number | 14055 |
Description | TEENSY 3.5 W/OUT HDRS K64 EVAL |
Customer Reference | |
Detailed Description | K64 Teensy 3.5 without Headers Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Platform |
Series | Utilized IC / Part K64 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Suggested Programming Environment Teensyduino, WinAVR |






