USB Converter USB 2.0 Serial Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14050

DigiKey Part Number
1568-14050-ND
Manufacturer
Manufacturer Product Number
14050
Description
CONVERTER USB 2.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Converter USB 2.0 Serial Interface
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
SparkFun Electronics
Standards
USB 2.0
Packaging
Bulk
Voltage - Supply
3.3V, 5V
Part Status
Active
Current - Supply
12 mA
Protocol
USB
Operating Temperature
-40°C ~ 85°C
Function
Converter
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.50000¥76.50
Manufacturers Standard Package