
13955 | |
|---|---|
DigiKey Part Number | 1568-13955-ND |
Manufacturer | |
Manufacturer Product Number | 13955 |
Description | EVAL BOARD FOR ATMEGA328 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega328 - Data Logger Memory Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer SparkFun Electronics | Utilized IC / Part ATmega328 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Memory | Note Header(s) Installed |
Function Data Logger |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥177.80000 | ¥177.80 |






