
13944 | |
|---|---|
DigiKey Part Number | 1568-13944-ND |
Manufacturer | |
Manufacturer Product Number | 13944 |
Description | 9DOF SENSOR STICK |
Customer Reference | |
Detailed Description | LSM9DS1 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 13944 Models |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part LSM9DS1 |

