


13907 | |
|---|---|
DigiKey Part Number | 1568-13907-ND |
Manufacturer | |
Manufacturer Product Number | 13907 |
Description | SPARKFUN ESP32 THING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 13907 Models |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part ESP32 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | Function Transceiver |
Frequency 2.4GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥255.12000 | ¥255.12 |


