
13880 | |
|---|---|
DigiKey Part Number | 1568-13880-ND |
Manufacturer | |
Manufacturer Product Number | 13880 |
Description | TAZ 6 3D PRINTER |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit 11.020" x 11.020" x 9.800" (280.00mm x 280.00mm x 250.00mm) 24VDC @ 21A SD, USB |
Datasheet | Datasheet |
Category | Working Dimensions 11.020" x 11.020" x 9.800" (280.00mm x 280.00mm x 250.00mm) |
Manufacturer SparkFun Electronics | Interface SD, USB |
Series | Voltage - Supply 24VDC @ 21A |
Packaging Bulk | Contents 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, SD Card, Tool Kit |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26,898.89000 | ¥26,898.89 |

