
13762 | |
|---|---|
DigiKey Part Number | 1568-13762-ND |
Manufacturer | |
Manufacturer Product Number | 13762 |
Description | SPARKFUN IMU BREAKOUT - MPU-9250 |
Customer Reference | |
Detailed Description | MPU-9250 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 2.4V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part MPU-9250 |
Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4800µT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15335 | SparkFun Electronics | 195 | 1568-15335-ND | ¥181.53000 | Similar |




