
13676 | |
|---|---|
DigiKey Part Number | 1568-13676-ND |
Manufacturer | |
Manufacturer Product Number | 13676 |
Description | BME280 ATMOSPHERIC SENSOR NO HDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BME280 - Humidity, Pressure, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Humidity, Pressure, Temperature | Utilized IC / Part BME280 |
Sensing Range 0 ~ 100% RH, 30kPa ~ 110kPa, -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.88000 | ¥210.88 |





