
13614 | |
|---|---|
DigiKey Part Number | 1568-13614-ND |
Manufacturer | |
Manufacturer Product Number | 13614 |
Description | QDUINO MINI ATMEGA32U4 EVAL BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATmega32U4 Qduino Mini AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega32U4 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥321.85000 | ¥321.85 |



