Similar

13303 | |
|---|---|
DigiKey Part Number | 1568-13303-ND |
Manufacturer | |
Manufacturer Product Number | 13303 |
Description | FREEDOM BOARD 6DEG LSM303C 13303 |
Customer Reference | |
Detailed Description | LSM303C - Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer SparkFun Electronics | Voltage - Supply 1.9V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Magnetometer | Utilized IC / Part LSM303C |
Sensing Range ±2g, 4g, 8g, ±16gauss |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STEVAL-MKI172V1 | STMicroelectronics | 40 | 497-16463-ND | ¥142.08000 | Similar |


