
13301 | |
|---|---|
DigiKey Part Number | 1568-13301-ND |
Manufacturer | |
Manufacturer Product Number | 13301 |
Description | SHADOW CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Raspberry Pi Arduino Controller Robotics Kit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Controller | |
Utilized IC / Part | - | |
Interconnect System | Raspberry Pi | |
Suggested Programming Environment | Arduino | |
Included MCU/MPU Board(s) | - | |
Contents | Chassis | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.73000 | ¥170.73 |

